
MRS25000C1338FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1338FCT00CT-ND - Cut Tape (CT) 56-MRS25000C1338FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1338FCT00 |
Description | RES 1.33 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.80120 | kr.20.03 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62830 | kr.62.83 |
| 250 | kr.0.54016 | kr.135.04 |
| 500 | kr.0.48502 | kr.242.51 |
| 1.000 | kr.0.43809 | kr.438.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35456 | kr.1,772.80 |
| 10.000 | kr.0.32723 | kr.3,272.30 |
| 15.000 | kr.0.31319 | kr.4,697.85 |
| 25.000 | kr.0.29731 | kr.7,432.75 |
| 35.000 | kr.0.28785 | kr.10,074.75 |
| 50.000 | kr.0.27860 | kr.13,930.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

