MRS25000C1304FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 882
Unit Price: kr.19.91000
Datasheet
1.3 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1304FRP00

DigiKey Part Number
5053MC1M300F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C1304FRP00
Description
RES 1.3M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1304FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1304FC100-NDkr.1.11102Parametric Equivalent
MBB02070C1304FRP00Vishay Beyschlag/Draloric/BC Components0BC1.30MZTR-NDkr.0.34474Parametric Equivalent
CMF551M3000FEEBVishay Dale0CMF551M3000FEEB-NDkr.10.28703Parametric Equivalent
CMF551M3000FHEBVishay Dale882CMF1.30MHFCT-NDkr.19.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35082kr.1,754.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.35082
Unit Price with VAT:kr.0.43853