100k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1003FC100

DigiKey Part Number
BC3956CT-ND - Cut Tape (CT)
BC3956TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1003FC100
Description
RES 100K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.88000kr.28.80
25kr.2.45240kr.61.31
50kr.2.18360kr.109.18
100kr.1.95460kr.195.46
250kr.1.70444kr.426.11
500kr.1.54752kr.773.76
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.44256kr.1,442.56
2.000kr.1.32704kr.2,654.08
3.000kr.1.26769kr.3,803.07
5.000kr.1.20056kr.6,002.80
7.000kr.1.16056kr.8,123.92
10.000kr.1.12147kr.11,214.70
12.000kr.1.10272kr.13,232.64
24.000kr.1.03838kr.24,921.12
25.000kr.1.03491kr.25,872.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000