
MRS16000C8201FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C8201FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C8201FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C8201FRP00 |
Description | RES 8.2K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.79880 | kr.19.97 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62450 | kr.62.45 |
| 250 | kr.0.53712 | kr.134.28 |
| 500 | kr.0.48234 | kr.241.17 |
| 1.000 | kr.0.43568 | kr.435.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35254 | kr.1,762.70 |
| 10.000 | kr.0.32534 | kr.3,253.40 |
| 15.000 | kr.0.31138 | kr.4,670.70 |
| 25.000 | kr.0.29558 | kr.7,389.50 |
| 35.000 | kr.0.28616 | kr.10,015.60 |
| 50.000 | kr.0.27696 | kr.13,848.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

