MRS16000C6201FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.34364
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.90959
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.145
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.951
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.98346
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25664
Datasheet
6.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C6201FRP00

DigiKey Part Number
MRS16000C6201FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C6201FRP00
Description
RES 6.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C6201DC100Vishay Beyschlag/Draloric/BC Components0MBA02040C6201DC100-NDkr.1.34364Parametric Equivalent
MBA02040C6201DRP00Vishay Beyschlag/Draloric/BC Components0MBA02040C6201DRP00-NDkr.0.90959Parametric Equivalent
MBA02040C6201FC100Vishay Beyschlag/Draloric/BC Components2.14556-MBA02040C6201FC100CT-NDkr.2.28000Parametric Equivalent
MBA02040C6201FCT00Vishay Beyschlag/Draloric/BC Components5.00056-MBA02040C6201FCT00CT-NDkr.0.63000Parametric Equivalent
MBA02040C6201FRP00Vishay Beyschlag/Draloric/BC Components5.95156-MBA02040C6201FRP00CT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28847kr.1,442.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.28847
Unit Price with VAT:kr.0.36059