Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C3481FC100 | |
|---|---|
DigiKey Part Number | MRS16000C3481FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3481FC100 |
Description | RES 3.48K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3481FC100 | Vishay Beyschlag/Draloric/BC Components | 363 | 56-MBA02040C3481FC100CT-ND | kr.2.28000 | Parametric Equivalent |
| MBA02040C3481FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C3481FCT00-ND | kr.0.25773 | Parametric Equivalent |
| MBA02040C3481FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3.48KXTR-ND | kr.0.29178 | Parametric Equivalent |
| MBA02040D3481DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040D3481DC100-ND | kr.1.73697 | Parametric Equivalent |
| MBA02040D3481DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040D3481DRP00-ND | kr.1.38286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98346 | kr.983.46 |
| Unit Price without VAT: | kr.0.98346 |
|---|---|
| Unit Price with VAT: | kr.1.22933 |



