MRS16000C3321FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 450
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25773
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 501
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28847
Datasheet
3.32 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3321FCT00

DigiKey Part Number
MRS16000C3321FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3321FCT00
Description
RES 3.32K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3321FC100Vishay Beyschlag/Draloric/BC Components450BC3504CT-NDkr.2.28000Parametric Equivalent
MBA02040C3321FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3321FCT00-NDkr.0.25773Parametric Equivalent
MBA02040C3321FRP00Vishay Beyschlag/Draloric/BC Components501BC3.32KXCT-NDkr.0.70000Parametric Equivalent
MRS16000C3321FRP00Vishay Beyschlag/Draloric/BC Components0MRS16000C3321FRP00-NDkr.0.28847Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.25664kr.1,283.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.25664
Unit Price with VAT:kr.0.32080