33 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3309FCT00

DigiKey Part Number
56-MRS16000C3309FCT00CT-ND - Cut Tape (CT)
56-MRS16000C3309FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3309FCT00
Description
RES 33 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C3309FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.82400kr.8.24
25kr.0.69480kr.17.37
50kr.0.61240kr.30.62
100kr.0.54270kr.54.27
250kr.0.46560kr.116.40
500kr.0.41756kr.208.78
1.000kr.0.37666kr.376.66
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.30372kr.1,518.60
10.000kr.0.27988kr.2,798.80
15.000kr.0.26763kr.4,014.45
25.000kr.0.25377kr.6,344.25
35.000kr.0.24551kr.8,592.85
50.000kr.0.23744kr.11,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250