330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3300FC100

DigiKey Part Number
56-MRS16000C3300FC100CT-ND - Cut Tape (CT)
56-MRS16000C3300FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3300FC100
Description
RES 330 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3300FC100Vishay Beyschlag/Draloric/BC Components1.437BC3497CT-NDkr.2.28000Parametric Equivalent
MBA02040C3300FCT00Vishay Beyschlag/Draloric/BC Components26.179BC3292CT-NDkr.1.33000Parametric Equivalent
MBA02040C3300FRP00Vishay Beyschlag/Draloric/BC Components3.72856-MBA02040C3300FRP00CT-NDkr.0.70000Parametric Equivalent
MRS16000C3300FCT00Vishay Beyschlag/Draloric/BC Components3.921BC3933CT-NDkr.1.33000Parametric Equivalent
MRS16000C3300FRP00Vishay Beyschlag/Draloric/BC Components9.16056-MRS16000C3300FRP00CT-NDkr.1.52000Parametric Equivalent
In-Stock: 541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.66300kr.26.63
25kr.2.26720kr.56.68
50kr.2.01740kr.100.87
100kr.1.80440kr.180.44
250kr.1.57180kr.392.95
500kr.1.42586kr.712.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.30179kr.1,301.79
2.000kr.1.19642kr.2,392.84
3.000kr.1.14230kr.3,426.90
5.000kr.1.08105kr.5,405.25
7.000kr.1.04455kr.7,311.85
10.000kr.1.00888kr.10,088.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000