MRS16000C1203FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.90959
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.184
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25773
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.29178
Datasheet
120 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1203FRP00

DigiKey Part Number
MRS16000C1203FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C1203FRP00
Description
RES 120K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1203DRP00Vishay Beyschlag/Draloric/BC Components0MBA02040C1203DRP00-NDkr.0.90959Parametric Equivalent
MBA02040C1203FC100Vishay Beyschlag/Draloric/BC Components2.184BC3456CT-NDkr.2.28000Parametric Equivalent
MBA02040C1203FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C1203FCT00-NDkr.0.25773Parametric Equivalent
MBA02040C1203FRP00Vishay Beyschlag/Draloric/BC Components05063JD120K0F12AF5-NDkr.0.29178Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28847kr.1,442.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.28847
Unit Price with VAT:kr.0.36059