100 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1003FRP00

DigiKey Part Number
56-MRS16000C1003FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C1003FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C1003FRP00
Description
RES 100K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1003FC100Vishay Beyschlag/Draloric/BC Components1.123BC3447CT-NDkr.2.28000Parametric Equivalent
MBA02040C1003FCT00Vishay Beyschlag/Draloric/BC Components3.977BC3240CT-NDkr.1.33000Parametric Equivalent
MBA02040C1003FRP00Vishay Beyschlag/Draloric/BC Components4.828BC100KXCT-NDkr.0.70000Parametric Equivalent
MRS16000C1003FC100Vishay Beyschlag/Draloric/BC Components7.645BC3920CT-NDkr.4.12000Parametric Equivalent
MRS16000C1003FCT00Vishay Beyschlag/Draloric/BC Components5.025BC3921CT-NDkr.1.33000Parametric Equivalent
In-Stock: 4.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.94500kr.9.45
25kr.0.79880kr.19.97
50kr.0.70500kr.35.25
100kr.0.62450kr.62.45
250kr.0.53712kr.134.28
500kr.0.48234kr.241.17
1.000kr.0.43568kr.435.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35254kr.1,762.70
10.000kr.0.32534kr.3,253.40
15.000kr.0.31138kr.4,670.70
25.000kr.0.29558kr.7,389.50
35.000kr.0.28616kr.10,015.60
50.000kr.0.27696kr.13,848.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000