Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818322405G | |
|---|---|
DigiKey Part Number | MKT1818322405G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818322405G |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236751223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751223-ND | kr.3.51662 | Parametric Equivalent |
| BFC236753223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753223-ND | kr.4.23195 | Parametric Equivalent |
| BFC236755223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236755223-ND | kr.3.45796 | Parametric Equivalent |
| B32620A4223K000 | TDK | 0 | B32620A4223K000-ND | kr.1.41005 | Parametric Equivalent |
| B32620A4223K189 | TDK | 0 | 495-4988-2-ND | kr.1.37899 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45688 | kr.2,456.88 |
| Unit Price without VAT: | kr.2.45688 |
|---|---|
| Unit Price with VAT: | kr.3.07110 |





