0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1817410064W

DigiKey Part Number
56-MKT1817410064WTR-ND - Tape & Reel (TR)
56-MKT1817410064WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKT1817410064W
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.87400kr.38.74
50kr.3.00380kr.150.19
100kr.2.73630kr.273.63
500kr.2.28404kr.1,142.02
1.000kr.2.14425kr.2,144.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97732kr.4,943.30
5.000kr.1.88923kr.9,446.15
7.500kr.1.84510kr.13,838.25
12.500kr.1.79618kr.22,452.25
17.500kr.1.76759kr.30,932.83
25.000kr.1.74008kr.43,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250