
MKP385E53310JPM4T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E53310JPM4T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E53310JPM4T0 |
Description | CAP FILM 3.3UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E53310JPM4T0 Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 350V | Ratings AEC-Q200 |
Voltage Rating - DC 1000V (1kV) | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | kr.57.04794 | kr.3,594.02 |
| Unit Price without VAT: | kr.57.04794 |
|---|---|
| Unit Price with VAT: | kr.71.30993 |

