
MKP385E51585JPM2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E51585JPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E51585JPM2T0 |
Description | CAP FILM 1.5UF 5% 850VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.634" L x 0.618" W (41.50mm x 15.70mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 850V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.26000 | kr.49.26 |
| 10 | kr.36.69600 | kr.366.96 |
| 70 | kr.30.90657 | kr.2,163.46 |
| 140 | kr.29.49864 | kr.4,129.81 |
| 560 | kr.27.38393 | kr.15,335.00 |
| 1.050 | kr.26.66441 | kr.27,997.63 |
| Unit Price without VAT: | kr.49.26000 |
|---|---|
| Unit Price with VAT: | kr.61.57500 |

