Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E42763KII2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E42763KII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E42763KII2B0 |
Description | CAP FILM 0.27UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.772" (19.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 29 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E42763KI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E42763KI02W0TR-ND | kr.0.50654 | Parametric Equivalent |
| MKP385E42763KIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E42763KIM2T0-ND | kr.0.49760 | Parametric Equivalent |
| MKP385E42763KIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E42763KIP2T0-ND | kr.0.49760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.04970 | kr.809.94 |
| Unit Price without VAT: | kr.4.04970 |
|---|---|
| Unit Price with VAT: | kr.5.06213 |


