Parametric Equivalent
Parametric Equivalent

MKP385E4181AKKM2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E4181AKKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E4181AKKM2T0 |
Description | CAP FILM 0.18UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E4181AKKM2T0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 550V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 26 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E4181AKKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E4181AKKI2B0-ND | kr.9.59168 | Parametric Equivalent |
| MKP385E4181AKKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E4181AKKP2T0-ND | kr.9.83650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.83650 | kr.983.65 |
| Unit Price without VAT: | kr.9.83650 |
|---|---|
| Unit Price with VAT: | kr.12.29563 |

