Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E34785KF02W0 | |
|---|---|
DigiKey Part Number | 56-MKP385E34785KF02W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385E34785KF02W0 |
Description | CAP FILM 0.047UF 10% 850VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E34785KF02W0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 850V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 67 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E34785KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E34785KFI2B0-ND | kr.3.04928 | Parametric Equivalent |
| MKP385E34785KFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E34785KFM2B0-ND | kr.2.92105 | Parametric Equivalent |
| MKP385E34785KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E34785KFP2B0-ND | kr.2.92105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.3.23789 | kr.2,104.63 |
| Unit Price without VAT: | kr.3.23789 |
|---|---|
| Unit Price with VAT: | kr.4.04736 |

