MKP385E33363KFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.30824
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.13505
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.13505
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.62135
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.52230
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.41317
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.41317
Datasheet
0.033 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E33363KFI2B0

DigiKey Part Number
56-MKP385E33363KFI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E33363KFI2B0
Description
CAP FILM 0.033UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
220V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
ESR (Equivalent Series Resistance)
95 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385E33363KF02W0Vishay Beyschlag/Draloric/BC Components056-MKP385E33363KF02W0TR-NDkr.2.30824Parametric Equivalent
MKP385E33363KFM2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E33363KFM2B0-NDkr.2.13505Parametric Equivalent
MKP385E33363KFP2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E33363KFP2B0-NDkr.2.13505Parametric Equivalent
MKP385E33385KF02W0Vishay Beyschlag/Draloric/BC Components056-MKP385E33385KF02W0TR-NDkr.2.62135Parametric Equivalent
MKP385E33385KFI2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E33385KFI2B0-NDkr.2.52230Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.23332kr.1,116.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.23332
Unit Price with VAT:kr.2.79165