Parametric Equivalent
Parametric Equivalent

MKP385E3101AKFM2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E3101AKFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E3101AKFM2B0 |
Description | CAP FILM 10000PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E3101AKFM2B0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 550V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 263 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E3101AKFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E3101AKFI2B0-ND | kr.2.30586 | Parametric Equivalent |
| MKP385E3101AKFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E3101AKFP2B0-ND | kr.2.20488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.20488 | kr.1,653.66 |
| Unit Price without VAT: | kr.2.20488 |
|---|---|
| Unit Price with VAT: | kr.2.75610 |

