Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385675016JYP2T0 | |
|---|---|
DigiKey Part Number | MKP385675016JYP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385675016JYP2T0 |
Description | CAP FILM 75UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385675016JYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385675016JYI2T0-ND | kr.235.76950 | Parametric Equivalent |
| MKP385675016JYI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385675016JYI5T0-ND | kr.255.81350 | Parametric Equivalent |
| MKP385675016JYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385675016JYM2T0-ND | kr.235.76950 | Parametric Equivalent |
| MKP385675016JYM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385675016JYM5T0-ND | kr.255.81350 | Parametric Equivalent |
| MKP385675016JYP5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385675016JYP5T0-ND | kr.255.81350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.235.76950 | kr.9,430.78 |
| Unit Price without VAT: | kr.235.76950 |
|---|---|
| Unit Price with VAT: | kr.294.71188 |

