MKP385624040JYI2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.150.49900
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.137.33550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.150.49900
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.137.33550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.150.49900
Datasheet
Image for MKP385624040JYI2T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385624040JYI2T0

DigiKey Part Number
MKP385624040JYI2T0-ND
Manufacturer
Manufacturer Product Number
MKP385624040JYI2T0
Description
CAP FILM 24UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Capacitance
Height - Seated (Max)
1.969" (50.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385624040JYI5T0Vishay Beyschlag/Draloric/BC Components0MKP385624040JYI5T0-NDkr.150.49900Parametric Equivalent
MKP385624040JYM2T0Vishay Beyschlag/Draloric/BC Components0MKP385624040JYM2T0-NDkr.137.33550Parametric Equivalent
MKP385624040JYM5T0Vishay Beyschlag/Draloric/BC Components0MKP385624040JYM5T0-NDkr.150.49900Parametric Equivalent
MKP385624040JYP2T0Vishay Beyschlag/Draloric/BC Components0MKP385624040JYP2T0-NDkr.137.33550Parametric Equivalent
MKP385624040JYP5T0Vishay Beyschlag/Draloric/BC Components0MKP385624040JYP5T0-NDkr.150.49900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.137.33550kr.5,493.42
Manufacturers Standard Package
Unit Price without VAT:kr.137.33550
Unit Price with VAT:kr.171.66938