
MKP385575025JKM2T0 | |
|---|---|
DigiKey Part Number | MKP385575025JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385575025JKM2T0 |
Description | CAP FILM 7.5UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Capacitance | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385575025JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385575025JKI2B0-ND | kr.41.72987 | Parametric Equivalent |
| MKP385575025JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385575025JKP2T0-ND | kr.43.43400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.43.43400 | kr.2,171.70 |
| Unit Price without VAT: | kr.43.43400 |
|---|---|
| Unit Price with VAT: | kr.54.29250 |

