
MKP385522085JPI2T0 | |
|---|---|
DigiKey Part Number | MKP385522085JPI2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385522085JPI2T0 |
Description | CAP FILM 2.2UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.53.97936 | kr.5,937.73 |
| Unit Price without VAT: | kr.53.97936 |
|---|---|
| Unit Price with VAT: | kr.67.47420 |

