MKP385413250JPM4T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.45.44973
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.50.20355
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.45.44973
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.45.44973
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.50.20355
Datasheet
Image for MKP385413250JPM4T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385413250JPM4T0

DigiKey Part Number
MKP385413250JPM4T0-ND
Manufacturer
Manufacturer Product Number
MKP385413250JPM4T0
Description
CAP FILM 0.13UF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.13 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.709" W (41.50mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385413250JPI2T0Vishay Beyschlag/Draloric/BC Components0MKP385413250JPI2T0-NDkr.45.44973Parametric Equivalent
MKP385413250JPI4T0Vishay Beyschlag/Draloric/BC Components0MKP385413250JPI4T0-NDkr.50.20355Parametric Equivalent
MKP385413250JPM2T0Vishay Beyschlag/Draloric/BC Components0MKP385413250JPM2T0-NDkr.45.44973Parametric Equivalent
MKP385413250JPP2T0Vishay Beyschlag/Draloric/BC Components0MKP385413250JPP2T0-NDkr.45.44973Parametric Equivalent
MKP385413250JPP4T0Vishay Beyschlag/Draloric/BC Components0MKP385413250JPP4T0-NDkr.50.20355Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
110kr.50.20355kr.5,522.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.20355
Unit Price with VAT:kr.62.75444