Parametric Equivalent
Parametric Equivalent

MKP385412125JI02W0 | |
|---|---|
DigiKey Part Number | MKP385412125JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385412125JI02W0 |
Description | CAP FILM 0.12UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385412125JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412125JIM2T0-ND | kr.8.08225 | Parametric Equivalent |
| MKP385412125JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412125JIP2T0-ND | kr.8.08225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.8.27623 | kr.2,896.68 |
| Unit Price without VAT: | kr.8.27623 |
|---|---|
| Unit Price with VAT: | kr.10.34529 |

