
MKP385410250JPP2T0 | |
|---|---|
DigiKey Part Number | MKP385410250JPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385410250JPP2T0 |
Description | CAP FILM 0.1UF 5% 2.5KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385410250JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410250JPI2T0-ND | kr.42.85584 | Parametric Equivalent |
| MKP385410250JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410250JPM2T0-ND | kr.42.85584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.42.85584 | kr.5,356.98 |
| Unit Price without VAT: | kr.42.85584 |
|---|---|
| Unit Price with VAT: | kr.53.56980 |

