
MKP385327250JKM2T0 | |
|---|---|
DigiKey Part Number | MKP385327250JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385327250JKM2T0 |
Description | CAP FILM 0.027UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385327250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385327250JKI2B0-ND | kr.13.02440 | Parametric Equivalent |
| MKP385327250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385327250JKP2T0-ND | kr.13.34190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.34190 | kr.1,334.19 |
| Unit Price without VAT: | kr.13.34190 |
|---|---|
| Unit Price with VAT: | kr.16.67738 |

