
| MKP385315040JCA2B0 | |
|---|---|
| DigiKey Part Number | MKP385315040JCA2B0-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKP385315040JCA2B0 | 
| Description | CAP FILM 0.015UF 5% 400VDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.015 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 200V | |
| Voltage Rating - DC | 400V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.315" (8.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.295" (7.50mm) | |
| Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.96761 | kr.2,951.41 | 
| Unit Price without VAT: | kr.1.96761 | 
|---|---|
| Unit Price with VAT: | kr.2.45951 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark