MKP385310040JB02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.61623
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.44777
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.55647
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.76170
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.48175
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.46574
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.46574
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.46574
Datasheet
Image for MKP385310040JB02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385310040JB02W0

DigiKey Part Number
MKP385310040JB02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385310040JB02W0
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385310040JB02G0Vishay Beyschlag/Draloric/BC Components0MKP385310040JB02G0-NDkr.1.61623Parametric Equivalent
MKP385310040JBA2B0Vishay Beyschlag/Draloric/BC Components0MKP385310040JBA2B0-NDkr.1.44777Parametric Equivalent
MKP385310040JBI2B0Vishay Beyschlag/Draloric/BC Components0MKP385310040JBI2B0-NDkr.1.55647Parametric Equivalent
MKP385310040JBM2B0Vishay Beyschlag/Draloric/BC Components0MKP385310040JBM2B0-NDkr.1.76170Parametric Equivalent
168103J400F-FCornell Dubilier Knowles0168103J400F-F-NDkr.4.48175Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.61623kr.2,424.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.61623
Unit Price with VAT:kr.2.02029