MKP385268125JD02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.67819
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.38016
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.38016
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.38016
Datasheet
Image for MKP385268125JD02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385268125JD02W0

DigiKey Part Number
MKP385268125JD02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385268125JD02W0
Description
CAP FILM 6800PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
450V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385268125JD02G0Vishay Beyschlag/Draloric/BC Components0MKP385268125JD02G0-NDkr.2.67819Parametric Equivalent
MKP385268125JDA2B0Vishay Beyschlag/Draloric/BC Components0MKP385268125JDA2B0-NDkr.2.38016Parametric Equivalent
MKP385268125JDI2B0Vishay Beyschlag/Draloric/BC Components0MKP385268125JDI2B0-NDkr.2.38016Parametric Equivalent
MKP385268125JDM2B0Vishay Beyschlag/Draloric/BC Components0MKP385268125JDM2B0-NDkr.2.38016Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.60003kr.2,600.03
Manufacturers Standard Package
Unit Price without VAT:kr.2.60003
Unit Price with VAT:kr.3.25004