Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385233200JDA2B0 | |
|---|---|
DigiKey Part Number | MKP385233200JDA2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385233200JDA2B0 |
Description | CAP FILM 3300PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560332-ND | kr.8.03963 | Parametric Equivalent |
| BFC238561332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561332-ND | kr.3.65675 | Parametric Equivalent |
| BFC238562332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562332-ND | kr.9.03231 | Parametric Equivalent |
| BFC238564332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564332-ND | kr.3.65675 | Parametric Equivalent |
| BFC238566332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566332-ND | kr.4.10483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.73660 | kr.2,052.45 |
| Unit Price without VAT: | kr.2.73660 |
|---|---|
| Unit Price with VAT: | kr.3.42075 |

