MKP385233063JBI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.85471
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.85471
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.66359
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.66359
Datasheet
Image for MKP385233063JBI2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385233063JBI2B0

DigiKey Part Number
MKP385233063JBI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385233063JBI2B0
Description
CAP FILM 3300PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385233063JB02G0Vishay Beyschlag/Draloric/BC Components0MKP385233063JB02G0-NDkr.1.85471Parametric Equivalent
MKP385233063JB02W0Vishay Beyschlag/Draloric/BC Components0MKP385233063JB02W0-NDkr.1.85471Parametric Equivalent
MKP385233063JBA2B0Vishay Beyschlag/Draloric/BC Components0MKP385233063JBA2B0-NDkr.1.66359Parametric Equivalent
MKP385233063JBM2B0Vishay Beyschlag/Draloric/BC Components0MKP385233063JBM2B0-NDkr.1.66359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.78585kr.1,785.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.78585
Unit Price with VAT:kr.2.23231