Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385213200JD02G0 | |
|---|---|
DigiKey Part Number | MKP385213200JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385213200JD02G0 |
Description | CAP FILM 1300PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560132-ND | kr.6.49863 | Parametric Equivalent |
| BFC238561132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561132-ND | kr.2.97802 | Parametric Equivalent |
| BFC238562132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562132-ND | kr.3.11910 | Parametric Equivalent |
| BFC238564132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564132-ND | kr.2.91391 | Parametric Equivalent |
| BFC238566132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566132-ND | kr.3.23747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.2.55616 | kr.2,428.35 |
| Unit Price without VAT: | kr.2.55616 |
|---|---|
| Unit Price with VAT: | kr.3.19520 |

