Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385162200JDM2B0 | |
|---|---|
DigiKey Part Number | MKP385162200JDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385162200JDM2B0 |
Description | CAP FILM 620PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560621 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560621-ND | kr.3.16525 | Parametric Equivalent |
| BFC238561621 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561621-ND | kr.3.31424 | Parametric Equivalent |
| BFC238562621 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562621-ND | kr.3.44394 | Parametric Equivalent |
| BFC238564621 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564621-ND | kr.3.24400 | Parametric Equivalent |
| BFC238566621 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566621-ND | kr.3.57262 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.17754 | kr.2,177.54 |
| Unit Price without VAT: | kr.2.17754 |
|---|---|
| Unit Price with VAT: | kr.2.72193 |

