Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385156250JI02W0 | |
|---|---|
DigiKey Part Number | MKP385156250JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385156250JI02W0 |
Description | CAP FILM 560PF 5% 2.5KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385156250JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156250JII2B0-ND | kr.3.37364 | Parametric Equivalent |
| MKP385156250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156250JIM2T0-ND | kr.3.30273 | Parametric Equivalent |
| MKP385156250JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156250JIP2T0-ND | kr.3.30273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.32363 | kr.1,994.18 |
| Unit Price without VAT: | kr.3.32363 |
|---|---|
| Unit Price with VAT: | kr.4.15454 |

