Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385156100JC02W0 | |
|---|---|
DigiKey Part Number | MKP385156100JC02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385156100JC02W0 |
Description | CAP FILM 560PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385156100JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156100JC02G0-ND | kr.2.10939 | Parametric Equivalent |
| MKP385156100JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156100JCA2B0-ND | kr.1.91143 | Parametric Equivalent |
| MKP385156100JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156100JCI2B0-ND | kr.1.91143 | Parametric Equivalent |
| MKP385156100JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156100JCM2B0-ND | kr.1.91143 | Parametric Equivalent |
| MKP385156125JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385156125JC02G0-ND | kr.2.10939 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.07132 | kr.3,106.98 |
| Unit Price without VAT: | kr.2.07132 |
|---|---|
| Unit Price with VAT: | kr.2.58915 |

