Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383411100JI02W0 | |
|---|---|
DigiKey Part Number | MKP383411100JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383411100JI02W0 |
Description | CAP FILM 0.11UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330114 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1888-ND | kr.31.86645 | Parametric Equivalent |
| BFC238331114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331114-ND | kr.31.86645 | Parametric Equivalent |
| BFC238332114 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332114-ND | kr.34.61694 | Parametric Equivalent |
| BFC238334114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334114-ND | kr.31.86645 | Parametric Equivalent |
| MKP383411100JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383411100JII2B0-ND | kr.11.70300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.12.51897 | kr.4,381.64 |
| Unit Price without VAT: | kr.12.51897 |
|---|---|
| Unit Price with VAT: | kr.15.64871 |





