Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383411040JF02W0 | |
|---|---|
DigiKey Part Number | MKP383411040JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383411040JF02W0 |
Description | CAP FILM 0.11UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310114-ND | kr.13.05473 | Parametric Equivalent |
| BFC238311114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311114-ND | kr.13.05473 | Parametric Equivalent |
| BFC238312114 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312114-ND | kr.14.64080 | Parametric Equivalent |
| BFC238314114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314114-ND | kr.13.50814 | Parametric Equivalent |
| MKP383411040JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383411040JFI2B0-ND | kr.4.94140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.32885 | kr.4,263.08 |
| Unit Price without VAT: | kr.5.32885 |
|---|---|
| Unit Price with VAT: | kr.6.66106 |





