Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383356063JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383356063JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383356063JFI2B0 |
Description | CAP FILM 0.56UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320563 | Vishay Beyschlag/Draloric/BC Components | 959 | BC1875-ND | kr.15.22000 | Parametric Equivalent |
| BFC238321563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321563-ND | kr.10.28050 | Parametric Equivalent |
| BFC238322563 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322563-ND | kr.11.76049 | Parametric Equivalent |
| BFC238324563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324563-ND | kr.10.28050 | Parametric Equivalent |
| MKP383356063JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383356063JF02W0-ND | kr.4.29253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.75740 | kr.3,757.40 |
| Unit Price without VAT: | kr.3.75740 |
|---|---|
| Unit Price with VAT: | kr.4.69675 |





