Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383347100JF02W0 | |
|---|---|
DigiKey Part Number | MKP383347100JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383347100JF02W0 |
Description | CAP FILM 0.047UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330473 | Vishay Beyschlag/Draloric/BC Components | 6.313 | BC1917-ND | kr.33.16000 | Parametric Equivalent |
| BFC238331473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331473-ND | kr.16.45484 | Parametric Equivalent |
| BFC238332473 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332473-ND | kr.18.93143 | Parametric Equivalent |
| BFC238334473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334473-ND | kr.17.00502 | Parametric Equivalent |
| MKP383347100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347100JFI2B0-ND | kr.6.20330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.6.89158 | kr.4,479.53 |
| Unit Price without VAT: | kr.6.89158 |
|---|---|
| Unit Price with VAT: | kr.8.61448 |





