Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383324250JKM2T0 | |
|---|---|
DigiKey Part Number | MKP383324250JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383324250JKM2T0 |
Description | CAP FILM 0.024UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370243 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2030-ND | kr.37.44850 | Parametric Equivalent |
| BFC238371243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371243-ND | kr.35.19555 | Parametric Equivalent |
| BFC238374243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374243-ND | kr.34.54160 | Parametric Equivalent |
| MKP383324250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383324250JKP2T0-ND | kr.13.83510 | Parametric Equivalent |
| MKP385324250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385324250JKI2B0-ND | kr.12.11192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.83510 | kr.1,383.51 |
| Unit Price without VAT: | kr.13.83510 |
|---|---|
| Unit Price with VAT: | kr.17.29388 |





