Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383324100JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383324100JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383324100JFI2B0 |
Description | CAP FILM 0.024UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330243 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1903-ND | kr.14.06738 | Parametric Equivalent |
| BFC238331243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331243-ND | kr.14.06738 | Parametric Equivalent |
| BFC238332243 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332243-ND | kr.16.13311 | Parametric Equivalent |
| BFC238334243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334243-ND | kr.14.06738 | Parametric Equivalent |
| MKP383324100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383324100JF02W0-ND | kr.5.84273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.10452 | kr.5,104.52 |
| Unit Price without VAT: | kr.5.10452 |
|---|---|
| Unit Price with VAT: | kr.6.38065 |





