Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383315160JF02W0 | |
|---|---|
DigiKey Part Number | MKP383315160JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383315160JF02W0 |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350153 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1978-ND | kr.14.88238 | Parametric Equivalent |
| BFC238351153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351153-ND | kr.14.88238 | Parametric Equivalent |
| BFC238352153 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352153-ND | kr.16.65898 | Parametric Equivalent |
| BFC238354153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354153-ND | kr.15.01762 | Parametric Equivalent |
| BFC238560153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560153-ND | kr.13.99352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.06748 | kr.3,640.49 |
| Unit Price without VAT: | kr.6.06748 |
|---|---|
| Unit Price with VAT: | kr.7.58435 |





