Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383312160JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383312160JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383312160JFI2B0 |
Description | CAP FILM 0.012UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350123 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1974-ND | kr.13.83756 | Parametric Equivalent |
| BFC238351123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351123-ND | kr.13.83756 | Parametric Equivalent |
| BFC238352123 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352123-ND | kr.15.45258 | Parametric Equivalent |
| BFC238354123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354123-ND | kr.13.96491 | Parametric Equivalent |
| MKP383312160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312160JF02W0-ND | kr.5.65295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.13893 | kr.2,312.52 |
| Unit Price without VAT: | kr.5.13893 |
|---|---|
| Unit Price with VAT: | kr.6.42366 |




