Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383251200JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383251200JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383251200JFI2B0 |
Description | CAP FILM 5100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360512-ND | kr.13.18957 | Parametric Equivalent |
| BFC238361512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361512-ND | kr.13.18957 | Parametric Equivalent |
| BFC238362512 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362512-ND | kr.15.20849 | Parametric Equivalent |
| BFC238363512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363512-ND | kr.14.62580 | Parametric Equivalent |
| BFC238364512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364512-ND | kr.13.64698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.99858 | kr.2,499.29 |
| Unit Price without VAT: | kr.4.99858 |
|---|---|
| Unit Price with VAT: | kr.6.24823 |




