MKP383213063JCM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.87010
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.83573
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.71015
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.83530
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.01507
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.01507
Datasheet
1300 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383213063JCM2B0

DigiKey Part Number
MKP383213063JCM2B0-ND
Manufacturer
Manufacturer Product Number
MKP383213063JCM2B0
Description
CAP FILM 1300PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1300 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383213063JC02G0Vishay Beyschlag/Draloric/BC Components0MKP383213063JC02G0-NDkr.1.87010Parametric Equivalent
MKP383213063JC02W0Vishay Beyschlag/Draloric/BC Components0MKP383213063JC02W0-NDkr.1.83573Parametric Equivalent
MKP383213063JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP383213063JCA2B0-NDkr.1.71015Parametric Equivalent
MKP383213063JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP383213063JCI2B0-NDkr.1.83530Parametric Equivalent
MKP385213085JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP385213085JCA2B0-NDkr.2.01507Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.71015kr.3,420.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.71015
Unit Price with VAT:kr.2.13769