
MKP1847620354Y5 | |
|---|---|
DigiKey Part Number | BC2764-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847620354Y5 |
Description | CAP FILM 20UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847620354Y5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 350V | Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT |
Voltage Rating - DC 700V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.89000 | kr.128.89 |
| 45 | kr.92.40067 | kr.4,158.03 |
| 90 | kr.89.02700 | kr.8,012.43 |
| 135 | kr.87.33607 | kr.11,790.37 |
| 540 | kr.82.81144 | kr.44,718.18 |
| Unit Price without VAT: | kr.128.89000 |
|---|---|
| Unit Price with VAT: | kr.161.11250 |

