New at DigiKey
33 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207VC3309FC100

DigiKey Part Number
56-MBB0207VC3309FC100CT-ND - Cut Tape (CT)
56-MBB0207VC3309FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207VC3309FC100
Description
MBB/SMA 0207-50 1% CECC 06 C1 33
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.02900kr.20.29
25kr.1.87920kr.46.98
50kr.1.77520kr.88.76
100kr.1.67880kr.167.88
250kr.1.56192kr.390.48
500kr.1.48242kr.741.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.41065kr.1,410.65
2.000kr.1.34627kr.2,692.54
3.000kr.1.31192kr.3,935.76
5.000kr.1.27192kr.6,359.60
7.000kr.1.24748kr.8,732.36
10.000kr.1.22316kr.12,231.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250