
MBB0207VC1004FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1004FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1004FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1004FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.54000 | kr.13.50 |
| 50 | kr.0.51100 | kr.25.55 |
| 100 | kr.0.48180 | kr.48.18 |
| 250 | kr.0.44736 | kr.111.84 |
| 500 | kr.0.42338 | kr.211.69 |
| 1.000 | kr.0.40145 | kr.401.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35831 | kr.1,791.55 |
| 10.000 | kr.0.34291 | kr.3,429.10 |
| 15.000 | kr.0.33472 | kr.5,020.80 |
| 25.000 | kr.0.32522 | kr.8,130.50 |
| 35.000 | kr.0.31944 | kr.11,180.40 |
| 50.000 | kr.0.31369 | kr.15,684.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

